-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBCC14, ATSLP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8767
|
Newark | Rf Switch, 3.8Ghz, -30 To 85Deg C, Frequency Min:100Mhz, Frequency Max:3.8Ghz, Rf Ic Case Style:Atslp, No. Of Pins:14Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.4V, Operating Temperature Min:-30°C, Operating Temperature Rohs Compliant: Yes |Infineon BGS16GA14E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76443632
|
Verical | RF Switch SP6T 100MHz to 3.8GHz 19dB 14-Pin ATSLP EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2135 | Americas - 20 |
|
$0.4258 / $0.5300 | Buy Now |
|
Rochester Electronics | BGS 16GA14 E6327 - CMOS Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39000 |
|
$0.3595 / $0.4229 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4500 | 3465 |
|
$0.5592 / $0.5764 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SP6T 3.8GHZ | 3540 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The BGS16GA14 is a Single Pole Six Throw SP6T Diversity Switch Module optimized for wireless applications up to 3.8 GHz | 740 |
|
$0.5649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS16GA14E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS16GA14E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PBCC14, ATSLP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBCC-N14 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BGS16GA14E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGS16GA14E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGS15GA14 | Telecom Circuit, 1-Func, QMA14, ROHS COMPLIANT, ATSLP-14 | Infineon Technologies AG | BGS16GA14E6327XTSA1 vs BGS15GA14 |
BGS13GA14 | Telecom Circuit, 1-Func, CMOS, ATSLP-14 | Infineon Technologies AG | BGS16GA14E6327XTSA1 vs BGS13GA14 |