Part Details for BGS15AN16E6327XTSA1 by Infineon Technologies AG
Overview of BGS15AN16E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS15AN16E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1368
|
Newark | Rf Switch, Sp5T, 0.1-3Ghz, Tsnp-16, Frequency Min:100Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:16Pins, Supply Voltage Min:2.85V, Supply Voltage Max:4.7V, Operating Temperature Min:-30°C, Operating Temperature Rohs Compliant: Yes |Infineon BGS15AN16E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7790 / $1.4800 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | BGS15AN16 - RF Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 55 |
|
$0.4644 / $0.5464 | Buy Now |
DISTI #
SP000795644
|
EBV Elektronik | RF Switch Single SP5T 100MHz to 3000MHz 20dB 16-Pin TSNP T/R (Alt: SP000795644) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGS15AN16E6327XTSA1
BGS15AN16E6327XTSA1 CAD Models
BGS15AN16E6327XTSA1 Part Data Attributes:
|
BGS15AN16E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS15AN16E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSNP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.77 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.3 mm |