Part Details for BGS12AL76E6327XTMA1 by Infineon Technologies AG
Overview of BGS12AL76E6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGS12AL76E6327XTMA1
BGS12AL76E6327XTMA1 CAD Models
BGS12AL76E6327XTMA1 Part Data Attributes:
|
BGS12AL76E6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12AL76E6327XTMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, HALOGEN FREE AND ROHS COMPLIANT, TSLP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSLP-7/6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.48 mm | |
Terminal Position | BOTTOM | |
Width | 1.4 mm |