Part Details for BGR420H6327XTSA1 by Infineon Technologies AG
Overview of BGR420H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGR420H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGR420 - Biased Low Noise RF Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 204000 |
|
$0.1612 / $0.1896 | Buy Now |
DISTI #
SP000750468
|
EBV Elektronik | Trans GP BJT NPN 4.5V 0.025A 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000750468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGR420H6327XTSA1
BGR420H6327XTSA1 CAD Models
BGR420H6327XTSA1 Part Data Attributes
|
BGR420H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGR420H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |