Part Details for BGR20TX390J by KOA Speer Electronics Inc
Overview of BGR20TX390J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGR20TX390J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-BGR20TX390J
|
Mouser Electronics | Wirewound Resistors - Through Hole 20W 39 Ohms 5% RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
Part Details for BGR20TX390J
BGR20TX390J CAD Models
BGR20TX390J Part Data Attributes
|
BGR20TX390J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BGR20TX390J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 20W, 39ohm, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 47.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 27.9285 V |