Part Details for BGO827/SC0,112 by NXP Semiconductors
Overview of BGO827/SC0,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BGO827/SC0,112
BGO827/SC0,112 CAD Models
BGO827/SC0,112 Part Data Attributes
|
BGO827/SC0,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGO827/SC0,112
NXP Semiconductors
BGO827 - 870 MHz optical receivers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT115T | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO |