Part Details for BGO807/SC0,112 by NXP Semiconductors
Results Overview of BGO807/SC0,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGO807/SC0,112 Information
BGO807/SC0,112 by NXP Semiconductors is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for BGO807/SC0,112
BGO807/SC0,112 CAD Models
BGO807/SC0,112 Part Data Attributes
|
BGO807/SC0,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGO807/SC0,112
NXP Semiconductors
BGO807 - 870 MHz optical receivers
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT115T | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1445 nm | |
Supply Voltage-Max | 24 V |