Part Details for BGM13S22F512GN-V2 by Silicon Laboratories Inc
Overview of BGM13S22F512GN-V2 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM13S22F512GN-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6111
|
Newark | Ble Module, V5.0, 2.4 To 2.4835Ghz, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:1.8V, Supply Voltage Max:3.8V, Signal Range Max:-, Data Rate:2Mbps, Bluetooth Class:-, Receive Sensitivity:-90.2Dbm, Operating Temperature Rohs Compliant: Yes |Silicon Labs BGM13S22F512GN-V2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9100 | Buy Now |
DISTI #
336-5577-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$7.7800 | Buy Now |
DISTI #
634-BGM13S22F512GNV2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM13S22F512GN Bluetooth Module Bluetooth 5 LE, Bluetooth 5.1 Angle of Arrival (AoA) and Angle of De RoHS: Compliant | 0 |
|
Order Now |
Part Details for BGM13S22F512GN-V2
BGM13S22F512GN-V2 CAD Models
BGM13S22F512GN-V2 Part Data Attributes
|
BGM13S22F512GN-V2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM13S22F512GN-V2
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-10-12 | |
Samacsys Manufacturer | Silicon Labs | |
Telecom IC Type | TELECOM CIRCUIT |
Alternate Parts for BGM13S22F512GN-V2
This table gives cross-reference parts and alternative options found for BGM13S22F512GN-V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGM13S22F512GN-V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGM13S22F512GN-V2R | Telecom Circuit, | Silicon Laboratories Inc | BGM13S22F512GN-V2 vs BGM13S22F512GN-V2R |
BGM13S22F512GN-V3R | Telecom Circuit, | Silicon Laboratories Inc | BGM13S22F512GN-V2 vs BGM13S22F512GN-V3R |
BGM13S22F512GN-V3 | Telecom Circuit, | Silicon Laboratories Inc | BGM13S22F512GN-V2 vs BGM13S22F512GN-V3 |