Part Details for BGM13P22F512GE-V2 by Silicon Laboratories Inc
Overview of BGM13P22F512GE-V2 by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM13P22F512GE-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9360
|
Newark | Ble Module, V5.0, 2.4 To 2.4835Ghz, Bluetooth Version:Bluetooth Le 5.0, 5.1, Supply Voltage Min:1.8V, Supply Voltage Max:3.8V, Signal Range Max:600M, Data Rate:2Mbps, Bluetooth Class:-, Receive Sensitivity:-91.2Dbm, Operating Rohs Compliant: Yes |Silicon Labs BGM13P22F512GE-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$7.4200 / $11.7100 | Buy Now |
DISTI #
336-4283-ND
|
DigiKey | RF TXRX MODULE BT U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
240 In Stock |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
634-BGM13P22F512GEV2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Connector RoHS: Compliant | 993 |
|
$7.1300 / $11.2600 | Buy Now |
DISTI #
V72:2272_19200147
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 Container: Cut Strips | Americas - 300 |
|
$6.2240 / $6.4350 | Buy Now |
DISTI #
65209003
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 300 |
|
$6.4350 | Buy Now |
|
Symmetry Electronics | BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Connector Min Qty: 1 | 0 |
|
$7.1400 | Buy Now |
Part Details for BGM13P22F512GE-V2
BGM13P22F512GE-V2 CAD Models
BGM13P22F512GE-V2 Part Data Attributes
|
BGM13P22F512GE-V2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM13P22F512GE-V2
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-08 | |
Samacsys Manufacturer | Silicon Labs | |
Telecom IC Type | TELECOM CIRCUIT |