Part Details for BGM1032N7 by Infineon Technologies AG
Overview of BGM1032N7 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGM1032N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | GPS and GLONASS Front-End Module | 16000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for BGM1032N7
BGM1032N7 CAD Models
BGM1032N7 Part Data Attributes
|
BGM1032N7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGM1032N7
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO6, 2.30 X 1.70 MM, 0.73 MM HEIGHT, ROHS COMPLIANT, TSNP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.77 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.7 mm |
Alternate Parts for BGM1032N7
This table gives cross-reference parts and alternative options found for BGM1032N7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGM1032N7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGPS-F001-TR1 | Telecom Circuit, 1-Func, 2.30 X 1.70 MM, 0.85 MM HEIGHT, HALOGEN AND LEAD FREE, DFN-6 | Broadcom Limited | BGM1032N7 vs AGPS-F001-TR1 |