-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGM1013 - MMIC wideband amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8163
|
Newark | Mmic Wideband Amplifier/ Reel Rohs Compliant: Yes |Nxp BGM1013,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
BGM1013,115
|
Avnet Americas | RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGM1013,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1265 / $0.1397 | Buy Now |
DISTI #
BGM1013,115
|
Avnet Americas | RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGM1013,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1265 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM1013,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGM1013,115
NXP Semiconductors
BGM1013 - MMIC wideband amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 33 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |