Part Details for BGL26025 by Schneider Electric
Overview of BGL26025 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGL26025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BGL26025-ND
|
DigiKey | MOLDED CASE CIRCUIT BRKR 600Y/34 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,142.0000 | Buy Now |
DISTI #
71005575
|
RS | Circuit Breaker, PowerPact B-Frame, G Interrupt rating, Unit Mount, 2-Pole, 25A | Schneider Electric BGL26025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,153.4200 | RFQ |
Part Details for BGL26025
BGL26025 CAD Models
BGL26025 Part Data Attributes
|
BGL26025
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BGL26025
Schneider Electric
2 Pole(s), 25A, 525VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 54 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 137 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK07; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 18000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 525 V | |
Reference Standard | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |