Part Details for BGF944 by Philips Semiconductors
Overview of BGF944 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGF944
BGF944 CAD Models
BGF944 Part Data Attributes
|
BGF944
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGF944
Philips Semiconductors
RF/Microwave Amplifier, 1 Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | METAL | |
Package Equivalence Code | FLNG,1.6"H.SPACE | |
Power Supplies | 26 V | |
Supply Current-Max | 300 mA |