Datasheets
BGF944 by:

RF/Microwave Amplifier, 920 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC, SOT-365C, 3 PIN

Part Details for BGF944 by NXP Semiconductors

Overview of BGF944 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BGF944

BGF944 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BGF944 Part Data Attributes

BGF944 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BGF944 NXP Semiconductors RF/Microwave Amplifier, 920 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC, SOT-365C, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description FLNG,1.6"H.SPACE
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 27 dB
Input Power-Max (CW) 20 dBm
Number of Functions 1
Operating Frequency-Max 960 MHz
Operating Frequency-Min 920 MHz
Operating Temperature-Max 90 °C
Operating Temperature-Min -20 °C
Package Body Material METAL
Package Equivalence Code FLNG,1.6"H.SPACE
Power Supplies 26 V
RF/Microwave Device Type NARROW BAND HIGH POWER
Supply Current-Max 300 mA
VSWR-Max 2

BGF944 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGF944 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGF944 by NXP Semiconductors

  • Please alert me when BGF944 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BGF944 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGF944 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BGF944 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGF944.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGF944 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: