Part Details for BGF844 by Philips Semiconductors
Overview of BGF844 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGF844
BGF844 CAD Models
BGF844 Part Data Attributes:
|
BGF844
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGF844
Philips Semiconductors
RF/Microwave Amplifier, 1 Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.6"H.SPACE | |
Power Supplies | 26 V | |
Supply Current-Max | 320 mA |