Part Details for BGF802-20 by Philips Semiconductors
Overview of BGF802-20 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGF802-20
BGF802-20 CAD Models
BGF802-20 Part Data Attributes:
|
BGF802-20
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGF802-20
Philips Semiconductors
RF/Microwave Amplifier, 1 Func, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.6"H.SPACE | |
Power Supplies | 26 V | |
Supply Current-Max | 320 mA | |
Technology | HYBRID |