Part Details for BGF104C by Infineon Technologies AG
Overview of BGF104C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BGF104C
BGF104C CAD Models
BGF104C Part Data Attributes
|
BGF104C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGF104C
Infineon Technologies AG
Data Line Filter, 1 Function(s), 14V, 16 Pin(s), Plastic, GREEN, WLP-16-3, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, WLP-16-3, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 16 µF | |
DC Resistance-Max | 60 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 14 V | |
Width | 1.92 mm |