Part Details for BGE.2M.200.XAZ by LEMO connectors
Overview of BGE.2M.200.XAZ by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGE.2M.200.XAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGE.2M.200.XAZ-ND
|
DigiKey | CONN BLANKING COVER Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$96.1300 | Buy Now |
DISTI #
736-BGE2M200XAZ
|
Mouser Electronics | Standard Circular Connector 18.9MM BLANKING CAP BGE FIXED RECEPTACLE RoHS: Compliant | 0 |
|
$86.7700 / $95.1900 | Order Now |
DISTI #
000000000003545715
|
Sager | Standard Circular Connector 18.9MM BLANKING CAP BGE FIXED RECEPTACLE | 0 |
|
Buy Now |
Part Details for BGE.2M.200.XAZ
BGE.2M.200.XAZ CAD Models
BGE.2M.200.XAZ Part Data Attributes:
|
BGE.2M.200.XAZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BGE.2M.200.XAZ
LEMO connectors
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C |