Part Details for BGD702,112 by NXP Semiconductors
Overview of BGD702,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for BGD702,112
BGD702,112 CAD Models
BGD702,112 Part Data Attributes
|
BGD702,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD702,112
NXP Semiconductors
BGD702 - 750 MHz, 18.5 dB gain power doubler amplifier SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | SOT-115J, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.5 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 435 mA | |
Technology | HYBRID |
Alternate Parts for BGD702,112
This table gives cross-reference parts and alternative options found for BGD702,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGD702,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGD702N | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | BGD702,112 vs BGD702N |
BGD702 | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | BGD702,112 vs BGD702 |
MHW7185A | Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, Hybrid, | Motorola Semiconductor Products | BGD702,112 vs MHW7185A |
BGD702N,112 | BGD702N - 750 MHz, 18.5 dB gain power doubler amplifier SFM 7-Pin | NXP Semiconductors | BGD702,112 vs BGD702N,112 |