Part Details for BGD502 by NXP Semiconductors
Results Overview of BGD502 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGD502 Information
BGD502 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for BGD502
BGD502 CAD Models
BGD502 Part Data Attributes
|
BGD502
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD502
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.8 dB | |
Input Power-Max (CW) | 16.25 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 550 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 435 mA | |
Technology | HYBRID |
Alternate Parts for BGD502
This table gives cross-reference parts and alternative options found for BGD502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGD502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933793490112 | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | BGD502 vs 933793490112 |