Part Details for BGC878N0000152A000 by TE Connectivity
Results Overview of BGC878N0000152A000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGC878N0000152A000 Information
BGC878N0000152A000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BGC878N0000152A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-BGC878N0000152A000-ND
|
DigiKey | CONN RCPT HSG MALE 7P PNL MT RA Min Qty: 1 Lead time: 26 Weeks Container: Box |
58 In Stock |
|
$17.7250 / $27.4900 | Buy Now |
DISTI #
AMPBGC878N0000152A000
|
Heilind Electronics | 917 RECEPTACLE, ANGLED, ROTATA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBGC878N0000152A000
|
Interstate Connecting Components | 917 RECEPTACLE, ANGLED, ROTATA | 0 |
|
Buy Now |
Part Details for BGC878N0000152A000
BGC878N0000152A000 CAD Models
BGC878N0000152A000 Part Data Attributes
|
BGC878N0000152A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BGC878N0000152A000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 17 | |
UL Flammability Code | 94V-0 |