-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PDSO7, 2 X 1.30 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TSLP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2198
|
Newark | Rf Amp, 0.15 To 10Ghz, Tslp-7, Frequency Min:150Mhz, Frequency Max:10Ghz, Gain:27Db, Noise Figure Typ:0.4Db, Rf Ic Case Style:Tslp, No. Of Pins:7Pins, Supply Voltage Min:1.8V, Supply Voltage Max:4V, Operating Temperature Min:- Rohs Compliant: Yes |Infineon BGB707L7ESDE6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2404 |
|
$0.5680 | Buy Now |
DISTI #
86AK4409
|
Newark | Amplifier, 150Mhz To 10Ghz, 150Deg C Rohs Compliant: Yes |Infineon BGB707L7ESDE6327XTSA1 Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5440 | Buy Now |
DISTI #
BGB707L7ESDE6327XTSA1CT-ND
|
DigiKey | IC RF AMP 802.11A/B/G/N TSLP7-1 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10555 In Stock |
|
$0.4445 / $1.2200 | Buy Now |
DISTI #
726-SP000531308
|
Mouser Electronics | RF Amplifier RF BIP TRANSISTORS RoHS: Compliant | 3830 |
|
$0.4440 / $1.1000 | Buy Now |
DISTI #
V72:2272_06384486
|
Arrow Electronics | RF Amp Single MMIC Amp 10GHz 4V Automotive AEC-Q101 6-Pin TSLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 1795 |
|
$0.4427 / $0.6236 | Buy Now |
DISTI #
V79:2366_26893431
|
Arrow Electronics | RF Amp Single MMIC Amp 10GHz 4V Automotive AEC-Q101 6-Pin TSLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 591 |
|
$0.4134 / $0.4238 | Buy Now |
|
Future Electronics | High Performance General Purpose Wideband MMIC LNA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Ameya Holding Limited | High Performance General Purpose Wideband MMIC LNA | 1915 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 5 | 7485 |
|
$0.8982 / $1.3908 | Buy Now |
|
CHIPMALL.COM LIMITED | IC RF AMP 802.11A/B/G/N TSLP7-1 | 432 |
|
$0.5995 / $0.9942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGB707L7ESDE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGB707L7ESDE6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO7, 2 X 1.30 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TSLP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-N7 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |