Part Details for BGB100 by Philips Semiconductors
Overview of BGB100 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 272 |
|
$44.0365 / $53.7030 | Buy Now |
|
Quest Components | 136 |
|
$49.2278 / $58.1783 | Buy Now |
Part Details for BGB100
BGB100 CAD Models
BGB100 Part Data Attributes:
|
BGB100
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGB100
Philips Semiconductors
Telecom IC, MBGA42,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | LGA, LGA42,6X7,60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MBGA-N42 | |
JESD-609 Code | e0 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | METAL | |
Package Code | LGA | |
Package Equivalence Code | LGA42,6X7,60 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM |