Part Details for BGA824N6BOARDTOBO1 by Infineon Technologies AG
Overview of BGA824N6BOARDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA824N6BOARDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA824N6BOARDTOBO1-ND
|
DigiKey | LNA BOARDS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7300 | Buy Now |
DISTI #
BGA824N6BOARDTOBO1
|
Avnet Americas | BGA824N6 Low Noise Amplifier Evaluation Board - Boxed Product (Development Kits) (Alt: BGA824N6BOARDTOBO1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
726-BGA824N6BOARDTOB
|
Mouser Electronics | GNSS / GPS Development Tools The BGA824N6 is a Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS) in the range from 1550 MHz to 1615 MHz. The LNA provides 17.0 dB gain and down to 0.7 dB noise figure in the application. | 9 |
|
$17.5500 | Buy Now |