Part Details for BGA7H1BN6E6327XTSA1 by Infineon Technologies AG
Overview of BGA7H1BN6E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA7H1BN6E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1678
|
Newark | Rf Amplifiers, -40 To 85Deg C, Tsnp-6 Rohs Compliant: Yes |Infineon BGA7H1BN6E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.3210 / $0.7490 | Buy Now |
DISTI #
448-BGA7H1BN6E6327XTSA1CT-ND
|
DigiKey | IC AMP LTE 1.805-2.69GHZ TSNP6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.2416 / $0.7200 | Buy Now |
DISTI #
BGA7H1BN6E6327XTSA
|
Avnet Americas | RF SILICON MMIC Low Noise Amplifier (LNA) > LTE / 3G LNAs - Tape and Reel (Alt: BGA7H1BN6E6327XTSA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2967 | Buy Now |
DISTI #
726-BGA7H1BN6E6327XT
|
Mouser Electronics | RF Amplifier RF MMIC SUB 3 GHZ RoHS: Compliant | 5648 |
|
$0.2470 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Rochester Electronics | BGA7H1BN6 - Silicon Germanium Low Noise Amplifier for LTE RoHS: Compliant Status: Active Min Qty: 1 | 904510 |
|
$0.2372 / $0.2791 | Buy Now |
|
Ameya Holding Limited | 2824 |
|
RFQ | ||
|
Chip1Cloud | IC RF AMP LTE 1.805GHZ-2.69GHZ | 3370 |
|
RFQ |
Part Details for BGA7H1BN6E6327XTSA1
BGA7H1BN6E6327XTSA1 CAD Models
BGA7H1BN6E6327XTSA1 Part Data Attributes
|
BGA7H1BN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA7H1BN6E6327XTSA1
Infineon Technologies AG
RF and Baseband Circuit, PBCC6, TSNP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |