Part Details for BGA748L16E6327XTSA1 by Infineon Technologies AG
Overview of BGA748L16E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGA748L16E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA748L16E6327XTSA1TR-ND
|
DigiKey | IC AMP UMTS 800MHZ 900MHZ TSLP16 Min Qty: 7500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
7500 In Stock |
|
$1.0066 | Buy Now |
DISTI #
BGA748L16E6327XTSA
|
Avnet Americas | RF Amp Chip Quad GP 2.14GHz 3V 16-Pin TSLP T/R - Tape and Reel (Alt: BGA748L16E6327XTSA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BGA748L16 - GPS / GLONASS / COMPASS LNA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 570000 |
|
$0.7438 / $0.8750 | Buy Now |
Part Details for BGA748L16E6327XTSA1
BGA748L16E6327XTSA1 CAD Models
BGA748L16E6327XTSA1 Part Data Attributes
|
BGA748L16E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA748L16E6327XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, 869MHz Min, 894MHz Max, 2.30 X 2.30 MM, 0.39 MM HEIGHT, ROHS COMPLIANT, LEADLESS, TSLP-16-1, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, IT CAN ALSO OPERATE AT 925-960 MHZ,1930-1990 MHZ AND 2110-2170 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.8 dB | |
Input Power-Max (CW) | 4 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Gold (Au) |