Part Details for BGA7351 by NXP Semiconductors
Results Overview of BGA7351 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGA7351 Information
BGA7351 by NXP Semiconductors is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BGA7351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF AND BASEBAND CIRCUIT, Temperature Grade: INDUSTRIAL, Terminal Form: NO LEAD, No. of Terminals:... more | 84 |
|
RFQ |
Part Details for BGA7351
BGA7351 CAD Models
BGA7351 Part Data Attributes
|
BGA7351
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7351
NXP Semiconductors
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, Cellular Telephone Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 0.85 MM, PLASTIC, SOT617-1, MO-220, HVQFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |