-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4453
|
Newark | Rf Amplifier, 1Ghz, -40 To 85Deg C, Frequency Min:70Mhz, Frequency Max:1Ghz, Gain:16.3Db, Noise Figure Typ:1.05Db, Rf Ic Case Style:Tsnp, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.3V, Operating Temperature Rohs Compliant: Yes |Infineon BGA729N6E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5200 / $1.1600 | Buy Now |
DISTI #
BGA729N6E6327XTSA1CT-ND
|
DigiKey | IC RF AMP 70MHZ-1GHZ TSNP6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23414 In Stock |
|
$0.3699 / $1.0500 | Buy Now |
DISTI #
BGA729N6E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 70MHz to 1000MHz 16.3dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA729N6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4587 | Buy Now |
DISTI #
726-BGA729N6E6327XTS
|
Mouser Electronics | RF Amplifier RF MMIC SUB 3 GHZ RoHS: Compliant | 19400 |
|
$0.3690 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Rochester Electronics | BGA 729N6 E6327 - RF MMIC SUB 3 GHZ RoHS: Compliant Status: Active Min Qty: 1 | 225000 |
|
$0.3668 / $0.4315 | Buy Now |
DISTI #
BGA729N6E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 70MHz to 1000MHz 16.3dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA729N6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4587 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15000 | 14990 |
|
$0.4696 / $0.4989 | Buy Now |
|
Ameya Holding Limited | INFINEON RF AMP BGA729N6E6327XTSA1 | 9700 |
|
RFQ | |
DISTI #
SP001394262
|
EBV Elektronik | RF Low Noise Amp Single 70MHz to 1000MHz 16.3dB 6-Pin TSNP-2 T/R (Alt: SP001394262) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA729N6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA729N6E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |