-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Baseband Circuit, BCC6, ROHS COMPLIANT, TSLP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5391
|
Newark | Rf Amplifier, 1.55 To 1.615Ghz, Dfn-6 Rohs Compliant: Yes |Infineon BGA725L6E6327FTSA1 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1620 / $0.1650 | Buy Now |
DISTI #
50Y1778
|
Newark | Rf Amp, 20Db, 1.615Ghz, 3.6V, Tslp-6, Frequency Min:1.55Ghz, Frequency Max:1.615Ghz, Gain:20Db, Noise Figure Typ:0.65Db, Rf Ic Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Infineon BGA725L6E6327FTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 / $0.4160 | Buy Now |
DISTI #
BGA725L6E6327FTSA1CT-ND
|
DigiKey | IC AMP GPS 1.55-1.615GHZ TSLP6-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
162817 In Stock |
|
$0.1569 / $0.4400 | Buy Now |
DISTI #
BGA725L6E6327FTSA1
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 1615MHz 3.6V 6-Pin TSLP T/R - Tape and Reel (Alt: BGA725L6E6327FTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1942 | Buy Now |
DISTI #
BGA725L6E6327FTSA1
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 1615MHz 3.6V 6-Pin TSLP T/R - Tape and Reel (Alt: BGA725L6E6327FTSA1) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BGA725L6E6327FTSA1
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 1615MHz 3.6V 6-Pin TSLP T/R - Tape and Reel (Alt: BGA725L6E6327FTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1942 | Buy Now |
DISTI #
726-BGA725L6E6327FTS
|
Mouser Electronics | RF Amplifier RF SILICON MMIC RoHS: Compliant | 69940 |
|
$0.1560 / $0.4100 | Buy Now |
DISTI #
V72:2272_06390854
|
Arrow Electronics | GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 Container: Cut Strips | Americas - 15337 |
|
$0.1682 / $0.3750 | Buy Now |
|
Future Electronics | BGA725L6 1.5 to 3.6 V 0.65 dB SMT Front End Low Noise Amplifier - TSLP-6-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1650 | Buy Now |
DISTI #
69267125
|
Verical | GPS Amp Single Low Noise 1.615GHz 3.6V 6-Pin TSLP T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2234 | Americas - 45000 |
|
$0.1588 / $0.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA725L6E6327FTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA725L6E6327FTSA1
Infineon Technologies AG
Baseband Circuit, BCC6, ROHS COMPLIANT, TSLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.2 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |