Part Details for BGA7210X by NXP Semiconductors
Overview of BGA7210X by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA7210X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA7210X
|
Avnet Americas | RF Amp Chip Single GP 3.8GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7210X) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.4469 / $5.1030 | Buy Now |
DISTI #
BGA7210X
|
Avnet Americas | RF Amp Chip Single GP 3.8GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7210X) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.4469 / $5.1030 | Buy Now |
Part Details for BGA7210X
BGA7210X CAD Models
BGA7210X Part Data Attributes:
|
BGA7210X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7210X
NXP Semiconductors
BGA7210 - 700 MHz to 3800 MHz high linearity variable gain amplifier QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM, ROHS COMPLIANT, PLASTIC, SOT617-1, MO-220, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |