-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA7204 - 400 MHz to 2750 MHz high linearity variable gain amplifier QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5911
|
Newark | 400 Mhz To 2750 Mhz High Linearity Variable Gain Amplifier/Reel Rohs Compliant: Yes |Nxp BGA7204,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8100 | Buy Now |
DISTI #
BGA7204,115
|
Avnet Americas | RF Amp Chip Single GP 2.75GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7204,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.4024 / $1.6093 | Buy Now |
DISTI #
BGA7204,115
|
Avnet Americas | RF Amp Chip Single GP 2.75GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7204,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.4024 / $1.6093 | Buy Now |
DISTI #
3128728
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6215 / $3.6628 | Buy Now |
DISTI #
3128728
|
Farnell | RF AMPLIFIER, 2.7GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.1728 / $2.5991 | Buy Now |
DISTI #
3128728RL
|
Farnell | RF AMPLIFIER, 2.7GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1728 / $2.5991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA7204,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7204,115
NXP Semiconductors
BGA7204 - 400 MHz to 2750 MHz high linearity variable gain amplifier QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM, ROHS COMPLIANT, PLASTIC, SOT617-1, MO-220, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |