-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band Low Power Amplifier, 1550MHz Min, 1615MHz Max, ROHS COMPLIANT, LEADLESS, TSLP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5292
|
Newark | Lna, 2Kv Esd, 1.55-1.615Ghz, 3.3V, Tsnp7, Frequency Min:1.55Ghz, Frequency Max:1.615Ghz, Gain:20Db, Noise Figure Typ:0.7Db, Rf Ic Case Style:Tsnp, No. Of Pins:7Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.3V, Operating Rohs Compliant: Yes |Infineon BGA715N7E6327XTSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7080 / $1.6500 | Buy Now |
DISTI #
BGA715N7E6327XTSA2CT-ND
|
DigiKey | IC AMP GPS 1.55-1.615GHZ TSNP7-1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18083 In Stock |
|
$0.5788 / $1.5900 | Buy Now |
DISTI #
BGA715N7E6327XTSA2
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 1.615GHz 3.6V 7-Pin TSNP T/R - Tape and Reel (Alt: BGA715N7E6327XTSA2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6293 / $0.7192 | Buy Now |
DISTI #
726-BGA715N7E6327XTS
|
Mouser Electronics | RF Amplifier Silicon RF Receiver MMIC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06384530
|
Arrow Electronics | Gps Amp Single Low Noise 1.615GHz 3.6V 6-Pin Tsnp Ep T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 Container: Cut Strips | Americas - 7000 |
|
$0.6033 / $1.4233 | Buy Now |
|
Future Electronics | BGA715N7 1.5 to 3.3 V 0.7 dB SMT Front End Low Noise Amplifier - TSNP-7 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
BGA715N7E6327XTSA2
|
Avnet Americas | RF Amp Chip Single Low Noise Amplifier 1.615GHz 3.6V 7-Pin TSNP T/R - Tape and Reel (Alt: BGA715N7E6327XTSA2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6293 / $0.7192 | Buy Now |
DISTI #
SP001071580
|
EBV Elektronik | RF Amp Chip Single Low Noise Amplifier 1.615GHz 3.6V 7-Pin TSNP T/R (Alt: SP001071580) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA715N7E6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA715N7E6327XTSA2
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1550MHz Min, 1615MHz Max, ROHS COMPLIANT, LEADLESS, TSLP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, LEADLESS, TSLP-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1615 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin (Sn) |