Part Details for BGA715L7E6327XTSA1 by Infineon Technologies AG
Overview of BGA715L7E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BGA715L7E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGA715 - Front-End Low Noise Amplifier For GPS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15778 |
|
$0.3843 / $0.4521 | Buy Now |
|
Chip1Cloud | IC AMP GPS 3.3V 3.3MA TSLP7-1 / GPS Amp Single Low Noise 1.575GHz 3.3V 6-Pin TSLP EP T/R | 6640 |
|
RFQ |
Part Details for BGA715L7E6327XTSA1
BGA715L7E6327XTSA1 CAD Models
BGA715L7E6327XTSA1 Part Data Attributes
|
BGA715L7E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA715L7E6327XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, ROHS COMPLIANT, LEADLESS, TSLP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, LEADLESS, TSLP-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |