-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA7130 - 400 MHz to 2700 MHz 1 W high linearity silicon amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8161
|
Newark | 400 Mhz To 2700 Mhz 1 W High Linearity Silicon Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA7130,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA7130,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7130,118
NXP Semiconductors
BGA7130 - 400 MHz to 2700 MHz 1 W high linearity silicon amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT908-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 550 mA | |
Surface Mount | YES |