Part Details for BGA7024,135 by NXP Semiconductors
Overview of BGA7024,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA7024,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R5004
|
Newark | 400 Mhz To 2700 Mhz 0.25 W High Linearity Si Amplifier /Reel Rohs Compliant: Yes |Nxp BGA7024,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for BGA7024,135
BGA7024,135 CAD Models
BGA7024,135 Part Data Attributes
|
BGA7024,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7024,135
NXP Semiconductors
BGA7024 - 400 MHz to 2700 MHz 0.25 W high linearity Si amplifier SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
Supply Current-Max | 125 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |