Part Details for BGA622L7-E6327 by Infineon Technologies AG
Overview of BGA622L7-E6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGA622L7-E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE AMPLIFIER, 1 FUNC | 3704 |
|
$6.0528 / $12.1056 | Buy Now |
Part Details for BGA622L7-E6327
BGA622L7-E6327 CAD Models
BGA622L7-E6327 Part Data Attributes
|
BGA622L7-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA622L7-E6327
Infineon Technologies AG
RF/Microwave Amplifier, 1 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC7(UNSPEC) | |
Power Supplies | 2.75 V | |
Surface Mount | YES |