Part Details for BGA619 by Infineon Technologies AG
Overview of BGA619 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BGA619
BGA619 CAD Models
BGA619 Part Data Attributes
|
BGA619
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA619
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1 Func, LEADLESS, PLASTIC, TSLP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEADLESS, PLASTIC, TSLP-7 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 2.2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC7(UNSPEC) | |
Power Supplies | 2.78 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |