-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5999
|
Newark | Rf Amp, 0 To 2.4Ghz, Sot-343, Frequency Min:0Ghz, Frequency Max:2.4Ghz, Gain:17.5Db, Noise Figure Typ:2.1Db, Rf Ic Case Style:Sot-343, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:3V, Operating Temperature Min:-65°C Rohs Compliant: Yes |Infineon BGA614H6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11009 |
|
$0.9300 / $1.5500 | Buy Now |
DISTI #
86AK4407
|
Newark | Amplifier, 0Ghz To 2.4Ghz, 150Deg C Rohs Compliant: Yes |Infineon BGA614H6327XTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7820 / $0.8200 | Buy Now |
DISTI #
BGA614H6327XTSA1CT-ND
|
DigiKey | IC AMP CDMA 0HZ-2.4GHZ SOT343-3D Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5558 In Stock |
|
$0.7585 / $1.8400 | Buy Now |
DISTI #
BGA614H6327XTSA1
|
Avnet Americas | RF Amplifier, 17.5 dB Gain / 2.1 dB Noise, DC to 2.4 GHz, 3 V Supply, SOT-343-4 - Tape and Reel (Alt: BGA614H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6064 / $0.7013 | Buy Now |
DISTI #
BGA614H6327XTSA1
|
Avnet Americas | RF Amp Chip Single GP 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BGA614H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BGA614H6327XTSA1
|
Mouser Electronics | RF Amplifier RF SILICON MMIC RoHS: Compliant | 5766 |
|
$0.7470 / $1.6000 | Buy Now |
DISTI #
E02:0323_00822198
|
Arrow Electronics | RF Amp Single MMIC Amp 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2417 | Europe - 12000 |
|
$0.7313 | Buy Now |
DISTI #
V72:2272_06384001
|
Arrow Electronics | RF Amp Single MMIC Amp 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2117 Container: Cut Strips | Americas - 2005 |
|
$0.6762 / $0.9826 | Buy Now |
|
Future Electronics | BGA614 Series 3 V 2.4 GHz Surface Mount RF MMIC Amplifier IC - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
DISTI #
82121158
|
Verical | RF Amp Single MMIC Amp 2.4GHz 3V 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 27000 |
|
$0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA614H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA614H6327XTSA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |