Part Details for BGA614E6327 by Infineon Technologies AG
Overview of BGA614E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA614E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON GERMANIUM BROADBAND MMIC AMPLIFIER Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max RoHS: Compliant | Europe - 2295 |
|
RFQ | |
|
Chip1Cloud | 3000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for BGA614E6327
BGA614E6327 CAD Models
BGA614E6327 Part Data Attributes
|
BGA614E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA614E6327
Infineon Technologies AG
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-343, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |