Part Details for BGA612 by Infineon Technologies AG
Overview of BGA612 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon Germanium Broadband MMIC Amplifier | 82600 |
|
RFQ |
Part Details for BGA612
BGA612 CAD Models
BGA612 Part Data Attributes:
|
BGA612
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA612
Infineon Technologies AG
Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SOT-343, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.3 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 80 mA | |
Technology | BIPOLAR |
Alternate Parts for BGA612
This table gives cross-reference parts and alternative options found for BGA612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | BGA612 vs MSA-2111 |
MSA-0711-TR2 | 0MHz - 1900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA612 vs MSA-0711-TR2 |
MSA-2111-BLKG | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA612 vs MSA-2111-BLKG |
MSA-2643-BLK | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC-70, 4 PIN | Avago Technologies | BGA612 vs MSA-2643-BLK |
UPC2709T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, | California Eastern Laboratories (CEL) | BGA612 vs UPC2709T-E3 |
MSA-0236-BLK | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | BGA612 vs MSA-0236-BLK |
UPC2762TB-E3 | Narrow Band Low Power Amplifier, 800MHz Min, 1900MHz Max, BIPolar | Renesas Electronics Corporation | BGA612 vs UPC2762TB-E3 |
MSA-2743-TR2 | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC70, 4 PIN | Avago Technologies | BGA612 vs MSA-2743-TR2 |
MSA-1100-GP4 | Wide Band Low Power Amplifier, | Broadcom Limited | BGA612 vs MSA-1100-GP4 |
MSA-0270 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 70 MIL, HERMETIC SEALED, GOLD-CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | BGA612 vs MSA-0270 |