Part Details for BGA430 by Infineon Technologies AG
Overview of BGA430 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA430
BGA430 CAD Models
BGA430 Part Data Attributes
|
BGA430
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA430
Infineon Technologies AG
Wide Band Low Power Amplifier, 900MHz Min, 2150MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for BGA430
This table gives cross-reference parts and alternative options found for BGA430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0386-TR2 | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | BGA430 vs MSA-0386-TR2 |
BGA2711 | RF/Microwave Amplifier, 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | BGA430 vs BGA2711 |
UPC2762T-E3 | Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | BGA430 vs UPC2762T-E3 |
MSA-2011 | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA430 vs MSA-2011 |
MSA-0711 | Wide Band Low Power Amplifier, 0MHz Min, 1900MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | BGA430 vs MSA-0711 |
UPC2746TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 1500MHz Max, BIPolar | Renesas Electronics Corporation | BGA430 vs UPC2746TB-E3 |
RF2322 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | BGA430 vs RF2322 |
UPC2791TB | Wide Band Low Power Amplifier, 1900MHz Max | Renesas Electronics Corporation | BGA430 vs UPC2791TB |
MSA-0286-BLKG | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | BGA430 vs MSA-0286-BLKG |
MSA-0286-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | BGA430 vs MSA-0286-TR2 |