Part Details for BGA428H6327XTSA1 by Infineon Technologies AG
Overview of BGA428H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BGA428H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGA428 - Narrow Band Low Power Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 129957 |
|
$0.4463 / $0.5250 | Buy Now |
Part Details for BGA428H6327XTSA1
BGA428H6327XTSA1 CAD Models
BGA428H6327XTSA1 Part Data Attributes:
|
BGA428H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA428H6327XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 8 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |