Part Details for BGA425E6327 by Infineon Technologies AG
Overview of BGA425E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGA425E6327
BGA425E6327 CAD Models
BGA425E6327 Part Data Attributes
|
BGA425E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA425E6327
Infineon Technologies AG
Narrow Band Low Power Amplifier, 100MHz Min, 1800MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | -10 dBm | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |