-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA3012 - 1 GHz 12 dB gain wideband amplifier MMIC SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7942
|
Newark | Rf Amplifier, 1Ghz, Sot-89, Frequency Min:5Mhz, Frequency Max:1Ghz, Gain:31.1Db, Noise Figure Typ:3.1Db, Rf Ic Case Style:Sot, No. Of Pins:89Pins, Supply Voltage Min:7.6V, Supply Voltage Max:8.4V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGA3012,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 / $3.0500 | Buy Now |
DISTI #
45W7115
|
Newark | 1 Ghz 12 Db Gain Wideband Amplifier Mmic/ Reel Rohs Compliant: Yes |Nxp BGA3012,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.8700 | Buy Now |
DISTI #
BGA3012,115
|
EBV Elektronik | RF Amp Chip Single Gain Amp 1006MHz 5.25V/8.4V 3-Pin SOT-89 T/R (Alt: BGA3012,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA3012,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA3012,115
NXP Semiconductors
BGA3012 - 1 GHz 12 dB gain wideband amplifier MMIC SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
Supply Current-Max | 125 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |