-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA2869 - MMIC wideband amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGA2869,115 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776076
|
Farnell | RF AMPLIFIER, 0 TO 2.2GHZ, SOT-363-6 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 1945 |
|
$0.2654 / $0.6563 | Buy Now |
DISTI #
2776076RL
|
Farnell | RF AMPLIFIER, 0 TO 2.2GHZ, SOT-363-6 RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 1945 |
|
$0.2654 / $0.3431 | Buy Now |
DISTI #
568-8535-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9416 In Stock |
|
$0.2611 / $0.5000 | Buy Now |
DISTI #
BGA2869,115
|
Avnet Americas | MMIC Wideband Amplifier, 0 GHz to 2.2 GHz, 6 Pins, TSSOP - Tape and Reel (Alt: BGA2869,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1810 / $0.1874 | Buy Now |
DISTI #
771-BGA2869115
|
Mouser Electronics | RF Amplifier GP AMPLIFIER RoHS: Compliant | 16693 |
|
$0.2200 / $0.5000 | Buy Now |
|
Future Electronics | BGA2869 Series 32.2 dB 0-2.2 GHz 50 Ohm 24 mA 5 V MMIC Wideband Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.1870 / $0.1950 | Buy Now |
|
Rochester Electronics | MMIC AMPLIFIER SOT363 RoHS: Compliant Status: Active Min Qty: 1 | 50086 |
|
$0.1875 / $0.2206 | Buy Now |
DISTI #
BGA2869-115
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.2300 | Buy Now |
DISTI #
BGA2869,115
|
Avnet Silica | MMIC Wideband Amplifier 0 GHz to 22 GHz 6 Pins TSSOP (Alt: BGA2869,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BGA2869,115
|
EBV Elektronik | MMIC Wideband Amplifier 0 GHz to 22 GHz 6 Pins TSSOP (Alt: BGA2869,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA2869,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2869,115
NXP Semiconductors
BGA2869 - MMIC wideband amplifier TSSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
Supply Current-Max | 26 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |