Part Details for BGA2816 by NXP Semiconductors
Results Overview of BGA2816 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGA2816 Information
BGA2816 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for BGA2816
BGA2816 CAD Models
BGA2816 Part Data Attributes
|
BGA2816
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2816
NXP Semiconductors
RF/Microwave Amplifier, 0 MHz - 2200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, SMD, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |