-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA2800 - MMIC wideband amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7938
|
Newark | Rf Amplifier, 2.2Ghz, Tssop-6, Frequency Min:0Hz, Frequency Max:2.2Ghz, Gain:20Db, Noise Figure Typ:4Db, Rf Ic Case Style:Tssop, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-, Rohs Compliant: Yes |Nxp BGA2800,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3080 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
81R1941
|
Newark | Mmic Wideband Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA2800,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1280 | Buy Now |
DISTI #
568-6207-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2314 In Stock |
|
$0.0804 / $0.2300 | Buy Now |
DISTI #
BGA2800,115
|
Avnet Americas | RF Amp Chip Single GP 2.2GHz 3.6V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGA2800,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 / $0.0887 | Buy Now |
DISTI #
771-BGA2800115
|
Mouser Electronics | RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz RoHS: Compliant | 7031 |
|
$0.0780 / $0.2300 | Buy Now |
DISTI #
V72:2272_06518403
|
Arrow Electronics | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1925 Container: Cut Strips | Americas - 2103 |
|
$0.0825 / $0.2073 | Buy Now |
|
Future Electronics | RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0876 / $0.0984 | Buy Now |
DISTI #
69065000
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2237 | Americas - 17950 |
|
$0.0857 / $0.1313 | Buy Now |
DISTI #
36890347
|
Verical | RF Amp Single MMIC Amp 2.2GHz 3.6V 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1925 | Americas - 2103 |
|
$0.0825 / $0.1757 | Buy Now |
|
Rochester Electronics | RF/Microwave Amplifier, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$0.0797 / $0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA2800,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2800,115
NXP Semiconductors
BGA2800 - MMIC wideband amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 12.1 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |