Part Details for BGA2748 by Philips Semiconductors
Overview of BGA2748 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA2748
BGA2748 CAD Models
BGA2748 Part Data Attributes:
|
BGA2748
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA2748
Philips Semiconductors
RF/Microwave Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Power Supplies | 3 V | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |