There are no models available for this part yet.
Overview of BGA2712,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BGA2712,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 1864 |
|
$0.0870 / $0.1024 | Buy Now |
CAD Models for BGA2712,115 by NXP Semiconductors
Part Data Attributes for BGA2712,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, SC-88, SOT-363, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT363
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.08
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
15 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for BGA2712,115
This table gives cross-reference parts and alternative options found for BGA2712,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA2712,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA2712 | RF/Microwave Amplifier, 100 MHz - 3000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | BGA2712,115 vs BGA2712 |