Part Details for BGA231N7E6327XTSA2 by Infineon Technologies AG
Results Overview of BGA231N7E6327XTSA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGA231N7E6327XTSA2 Information
BGA231N7E6327XTSA2 by Infineon Technologies AG is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BGA231N7E6327XTSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | GPS / GLONASS / COMPASS LNA RoHS: Compliant Status: Obsolete Min Qty: 1 | 401973 |
|
$0.2598 / $0.3056 | Buy Now |
DISTI #
SP001069624
|
EBV Elektronik | GNSS LowNoise Amplifier LNA 155 GHz to 1615 GHz 7 Pins TSNP (Alt: SP001069624) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | RF & Microwave | 401763 |
|
RFQ |
Part Details for BGA231N7E6327XTSA2
BGA231N7E6327XTSA2 CAD Models
BGA231N7E6327XTSA2 Part Data Attributes
|
BGA231N7E6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA231N7E6327XTSA2
Infineon Technologies AG
Narrow Band Low Power Amplifier, 1550MHz Min, 1615MHz Max, ROHS COMPLIANT, TSNP-7-1, TSNP-7-2, LEADLESS, SMD, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSNP-7-1, TSNP-7-2, LEADLESS, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 1615 MHz | |
Operating Frequency-Min | 1550 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin (Sn) |